DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥975.32000 Box | - | Box | Active | DC/DC, Step Down | 1, Isolated | 75 W | 3.3V | 23A | 36V ~ 72V | Buck | 1MHz | Fully Populated | Board(s) | UCC28250 | ||
1 In Stock | 1 : ¥975.32000 Box | - | Box | Active | DC/DC, Step Down | 1, Isolated | 100 W | 3.3V | 30A | 36V ~ 75V | Buck | 200kHz | Fully Populated | Board(s) | UCC28250 |