DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 201 Factory | 1 : ¥13.22000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 300mA | 4.5V ~ 60V | Buck | 500kHz | Fully Populated | Board(s) | MAX15062 | |||
1 In Stock 8 Factory | 1 : ¥335.86000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 300mA | 4.5V ~ 60V | Buck | 500kHz | Fully Populated | Board(s) | MAX15062 | |||
1 In Stock 6 Factory | 1 : ¥335.86000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 5V | 300mA | 6.5V ~ 60V | Buck | 500kHz | Fully Populated | Board(s) | MAX15062 | |||
1 In Stock 3 Factory | 1 : ¥335.86000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 12V | 300mA | 14V ~ 60V | Buck | 500kHz | Fully Populated | Board(s) | MAX15062 |