DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥628.05000 Box | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1.2V, 1.8V | 8A, 8A | 2.7V ~ 5.5V | Buck | 1.5MHz | Fully Populated | Board(s) | LTM4616 | |||
1 In Stock | 1 : ¥813.06000 Box | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1V, 1.2V | 8A, 8A | 2.375V ~ 5.5V | Buck | - | Fully Populated | Board(s) | LTM4616 |