DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,159.55000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1.8V, 2V | 10A, 10A | 6.5V ~ 14V | Buck | 500kHz | Fully Populated | Board(s) | LTC3850 | ||
0 In Stock Check Lead Time | 1 : ¥1,159.55000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1.2V, 1.5V | 15A, 15A | 6.5V ~ 14V | Buck | 400kHz | Fully Populated | Board(s) | LTC3850 |