DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥482.72000 Box | - | Box | Active | Special Purpose DC/DC, Power Over Ethernet | 1, Isolated | 9.9 W | 3.3V | 3A | 36V ~ 57V | Flyback | - | Fully Populated | Board(s) | TPS23750 | ||
2 In Stock | 1 : ¥482.72000 Box | - | Box | Active | Special Purpose DC/DC, Power Over Ethernet | 1, Non-Isolated | 10 W | 5V | 2A | 36V ~ 57V | Buck | 200kHz | Fully Populated | Board(s) | TPS23750 |