DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock This product has a maximum purchase limit | 1 : ¥400.23000 Bulk | - | Bulk | Active | AC/DC, Primary Side | 1, Isolated; 2, Non-Isolated | 16 W | 5V, 12V, 15V | 200mA, 200mA, 1A | 175 ~ 275 VAC | Flyback | 136kHz | Fully Populated | Board(s) | VIPER35LD | ||
0 In Stock Check Lead Time | 1 : ¥492.59000 Bulk | - | Bulk | Active | AC/DC, Primary Side | 3, Isolated | - | 3.3V, 5V, 5V ,12V | 1A, 150mA, 100mA, 80mA | 90 ~ 265 VAC | Flyback | - | Fully Populated | Board(s) | ALTAIR04-900 |