DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥8,643.20000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Isolated | 320 W | 15V | 21.4A | 16V ~ 50V | Buck | - | Fully Populated | Board(s) | DCM3623x50M17C2yzz | |||
0 In Stock Check Lead Time | 1 : ¥8,603.79000 Box | Box | Active | DC/DC, Step Down | 1, Isolated | 500 W | 48V | 10.5A | 200V ~ 420V | Buck | - | Fully Populated | Board(s) | DCM300P480x500A40 |