XR77103ELBTR-G1R2-EVK G.HN | |
---|---|
DigiKey Part Number | 1016-XR77103ELBTR-G1R2-EVKG.HN-ND |
Manufacturer | |
Manufacturer Product Number | XR77103ELBTR-G1R2-EVK G.HN |
Description | EVALUATION BOARD FOR XR77103ELBT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR77103 - DC/DC, Step Down 3, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 1.1V, 1.5V, 3.3V | |
Current - Output | 2A, 2A, 2A | |
Voltage - Input | 4.5V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.14MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | XR77103 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥865.08500 | ¥1,730.17 |
10 | ¥820.41800 | ¥8,204.18 |
25 | ¥798.09080 | ¥19,952.27 |
100 | ¥742.27950 | ¥74,227.95 |