DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥816.12000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 5V | 2.5A | 3V ~ 36V | Buck | 1MHz | Fully Populated | Board(s) | TPSM33625 | ||
17 In Stock | 1 : ¥482.74000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.2V | 4A | 2.4V ~ 5.5V | Buck | - | Fully Populated | Board(s) | TPSM82864AA0H |