DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Manufacturer
DFRobotSparkFun Electronics
Voltage - Output
3.3V5V
Current - Output
2A3A
Voltage - Input
3.8V ~ 32V8V ~ 28V
Frequency - Switching
1.1MHz-
Utilized IC / Part
-AP63203
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DFR057x
DFR0571
DC-DC BUCK-MODE POWER MODULE 8-2
DFRobot
152
In Stock
1 : ¥24.63000
Bulk
-
Bulk
Active
DC/DC, Step Down
1, Non-Isolated
5V
3A
8V ~ 28V
Buck
-
Fully Populated
Board(s)
-
COM-18356
COM-18356
AP63203 3.3V BUCK REGULATOR BRD
SparkFun Electronics
13
In Stock
1 : ¥45.15000
Bulk
-
Bulk
Active
DC/DC, Step Down
1, Non-Isolated
3.3V
2A
3.8V ~ 32V
Buck
1.1MHz
Fully Populated
Board(s)
AP63203
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.