DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥876.81000 Bulk | - | Bulk | Active | DC/DC, Step Up | 2, Non-Isolated | 24V, 24V | 2A, 1.9A | 5V ~ 12V, 9V ~ 20V | Boost | - | Fully Populated | Board(s) | LM5122, TPS55340 | ||
11 In Stock | 1 : ¥917.94000 Box | - | Box | Active | DC/DC, Step Up | 1, Non-Isolated | 250V | 10mA | 9V ~ 30V | Boost | 400kHz | Fully Populated | Board(s) | LT8365 | ||
6 In Stock | 1 : ¥917.94000 Box | - | Box | Active | DC/DC, Step Up | 1, Non-Isolated | 24V | 1.6A | 4.5V ~ 20V | Boost | 2MHz | Fully Populated | Board(s) | LT8364 | ||
3 In Stock | 1 : ¥966.29000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 5V | 8A | 5.6V ~ 65V | Buck | 2MHz | Fully Populated | Board(s) | LT8646S | |||
3 In Stock | 1 : ¥966.29000 Box | - | Box | Active | DC/DC, Step Up or Down | 1, Isolated | 5V | 1A | 10V ~ 32V | Flyback | 190kHz | Fully Populated | Board(s) | LT8301 |