DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 3
Voltage - Output
3.3V5V
Current - Output
1A2A
Voltage - Input
3V ~ 36V4V ~ 36V
Frequency - Switching
400kHz2.1MHz2.2MHz
Utilized IC / Part
LMR43620-Q1LMR50410-Q1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
LMR50410QEVM
LMR50410QEVM
AUTOMOTIVE 4-V TO 36-V, 1-A SYNC
Texas Instruments
3
In Stock
1 : ¥482.74000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
3.3V
1A
4V ~ 36V
Buck
2.1MHz
Fully Populated
Board(s)
LMR50410-Q1
LMR43620MQ3EVM-2M
LMR43620MQ3EVM-2M
EVAL BOARD FOR LMR43620-Q1
Texas Instruments
2
In Stock
1 : ¥482.74000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
3.3V
2A
3V ~ 36V
Buck
2.2MHz
Fully Populated
Board(s)
LMR43620-Q1
LMR43620RQ5EVM-400
LMR43620RQ5EVM-400
LMR43620-Q1 36-V, 2-A SYNCHRONOU
Texas Instruments
1
In Stock
1 : ¥1,113.17000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
5V
2A
3V ~ 36V
Buck
400kHz
Fully Populated
Board(s)
LMR43620-Q1
Showing
of 3

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.