UCC25800EVM-037 | |
---|---|
DigiKey Part Number | 296-UCC25800EVM-037-ND |
Manufacturer | |
Manufacturer Product Number | UCC25800EVM-037 |
Description | EVAL BOARD FOR UCC25800 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UCC25800 - DC/DC Converter 2, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 2, Isolated | |
Power - Output | 2 W | |
Voltage - Output | -5V, 18V | |
Current - Output | - | |
Voltage - Input | 6V ~ 26V | |
Regulator Topology | - | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | UCC25800 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,724.06000 | ¥1,724.06 |