DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥6,699.20000 Box | - | Box | Active | DC/AC Inverter | 1, Non-Isolated | 3 kW | - | - | 400V | Full-Bridge | 50kHz | Fully Populated | Board(s) | TP65H050G4WS | ||
1 In Stock | 1 : ¥12,117.67000 Bulk | - | Bulk | Active | AC/DC, Primary Side and PFC | 1, Non-Isolated | 4 kW | 387V | - | 85 ~ 265 VAC | - | 66kHz | Fully Populated | Board(s) | TP65H035WS |