DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥482.74000 Box | - | Box | Active | DC/DC, Step Up | 1, Non-Isolated | 3.3V | - | 0.7V ~ 5.5V | Boost | - | Fully Populated | Board(s) | TPS61220 | ||
1 In Stock | 1 : ¥482.74000 Box | - | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | 3.3V | 600mA | 0.3V ~ 5.5V | Boost | - | Fully Populated | Board(s) | TPS61200 |