DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥1,009.94000 Box | - | Box | Active | DC/DC, Step Up or Down | 3, Non-Isolated | 12V | 5A, 4A, 3A | 3V ~ 36V | Buck-Boost | 400kHz | Fully Populated | Board(s) | TPS552892 | ||
25 In Stock | 1 : ¥581.25000 Box | - | Box | Active | DC/DC, Step Up | 1, Non-Isolated | 5V | 4A | 18V ~ 36V | Boost | 250kHz | Fully Populated | Board(s) | LM5156H | ||
10 In Stock | 1 : ¥876.81000 Bulk | - | Bulk | Active | DC/DC, Step Up or Down | 1, Non-Isolated | - | - | - | Buck-Boost | - | Fully Populated | Board(s) | LM5118 | ||
20 In Stock | 1 : ¥975.32000 Box | - | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | 0.8V ~ 20V | 5A | 2.7V ~ 36V | Buck-Boost | 400kHz | Fully Populated | Board(s) | TPS552882 | ||
6 In Stock | 1 : ¥975.32000 Box | - | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | 0.8V ~ 21.26V | 16A | 2.7V ~ 36V | Buck-Boost | 2MHz | Fully Populated | Board(s) | TPS552882 | ||
2 In Stock | 1 : ¥1,009.94000 Box | - | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | 0.8V ~ 22V | 3A | 3V ~ 36V | Buck-Boost | 400kHz | Fully Populated | Board(s) | TPS55289-Q1 |