DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥473.54000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V | - | 2.15V ~ 6.5V | Buck | 2MHz | Fully Populated | Board(s) | ADP5302 | ||
2 In Stock 12 Factory | 1 : ¥661.31000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 600mA | 1.8V ~ 5.5V | Buck | - | Fully Populated | Board(s) | MAXM38643A | ||
7 In Stock This product has a maximum purchase limit | 1 : ¥214.83000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V ~ 2.5V | 400mA | 1.8V ~ 5.5V | Buck | - | Fully Populated | Board(s) | ST1PS02 | ||
6 In Stock This product has a maximum purchase limit | 1 : ¥169.60000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V ~ 2.8V | 400mA | 1.8V ~ 5.5V | Buck | - | Fully Populated | Board(s) | ST1PS01 | ||
0 In Stock 8 Factory Check Lead Time | 1 : ¥607.16000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V | 175mA | 1.8V ~ 5.5V | Buck | - | Fully Populated | Board(s) | MAX38640A |