Analog to Digital Converters (ADCs) Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of A/D Converters | Number of Bits | Sampling Rate (Per Second) | Data Interface | Input Range | Power (Typ) @ Conditions | Utilized IC / Part | Supplied Contents |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : ¥665.19000 Bulk | - | Bulk | Active | 8 | 18 | 1M | DSP, Parallel, Serial, SPI | ±20V | 245mW @ 1MSPS | AD7606C-18 | Board(s) | ||
161 In Stock | 1 : ¥1,477.63000 Box | - | Box | Active | 1 | 24 | 80 | Serial | ±2.5V | 7.1mW @ 5V | ADS1232 | Board(s) | ||
19 In Stock | 1 : ¥1,279.21000 Bulk | - | Bulk | Active | 4 | 24 | 1.5M | Serial, SPI | ±VREF | 593mW @ 1.5MSPS | AD4134 | Board(s) | ||
19 In Stock | 1 : ¥1,467.86000 Box | - | Box | Active | 1 | 12 | 1M | Serial | 0 ~ 5.25V | 10.7mW @ 1MSPS | ADC128S102 | Board(s) | ||
20 In Stock | 1 : ¥2,040.12000 Box | - | Box | Active | 1 | 16 | 250k | Serial, SPI | ±2 xVREF | - | ADS7066 | Board(s), Cable(s) | ||
12 In Stock | 1 : ¥1,970.20000 Box | - | Box | Active | 4 | 24 | 32k | Serial, SPI | ±VREF/gain | 12mW @ 32kSPS | ADS131M04 | Board(s) | ||
15 In Stock | 1 : ¥1,477.63000 Box | - | Box | Active | 1 | 24 | 40k | Serial, SPI | ±20V | 49mW @ 40kSPS | ADS125H02 | Board(s) | ||
0 In Stock | 1 : ¥1,970.20000 Box | - | Box | Obsolete | 8 | 24 | 128k | SPI | ±2.5V | 31mW @ 52kSPS | ADS1278 | Board(s) |