Encoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Encoder Type | Output Type | Pulses per Revolution | Voltage - Supply | Actuator Type | Detent | Built in Switch | Mounting Type | Orientation | Termination Style | Rotational Life (Cycles Min) | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,516 In Stock | 1 : ¥69.54000 Cut Tape (CT) 500 : ¥41.72896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Magnetic | Commutation, PWM, SPI, Quadrature with index (Incremental) | Programmable | 3V ~ 3.6V, 4.5V ~ 5.5V | External Magnet, Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | Automotive | AEC-Q100 | ||
1,189 In Stock | 1 : ¥89.69000 Cut Tape (CT) 500 : ¥53.83566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Magnetic | Commutation, PWM, SPI, Quadrature with index (Incremental) | Programmable | 3V ~ 3.6V, 4.5V ~ 5.5V | External Magnet, Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | Automotive | AEC-Q100 | ||
924 In Stock | 1 : ¥129.63000 Cut Tape (CT) 2,000 : ¥74.24570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Magnetic | Quadrature (Incremental) | 4096 | 3V ~ 3.6V, 4.5V ~ 5.5V | External Magnet, Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | Automotive | AEC-Q100 |