EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,461 In Stock | 1 : ¥21.93000 Cut Tape (CT) 2,000 : ¥7.99047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 65dB @ 100MHz | - | 10 A | L = 0.1µH, C = 8200pF | No | -55°C ~ 125°C | General Purpose | 100V | Surface Mount | Pill, Square | 0.394" L x 0.090" W (10.00mm x 2.29mm) | 0.095" (2.41mm) | |||
8,146 In Stock | 1 : ¥36.22000 Bulk | Bulk | Active | Low Pass | 5th | LC | 2 | - | 40dB @ 100kHz ~ 1GHz | - | 15 A | - | No | -40°C ~ 125°C | Data Lines for Mobile Devices | 25V | Through Hole | Block, 4 Lead | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.335" (8.50mm) |