MEM2012F10R0 | |
---|---|
DigiKey Part Number | 445-MEM2012F10R0TR-ND - Tape & Reel (TR) 445-MEM2012F10R0CT-ND - Cut Tape (CT) 445-MEM2012F10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012F10R0 |
Description | FILTER LC(PI) 10MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012F10R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 10MHz (Cutoff) | |
Attenuation Value | 20dB @ 200MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.25600 | ¥32.56 |
25 | ¥3.15240 | ¥78.81 |
50 | ¥3.04680 | ¥152.34 |
100 | ¥2.88960 | ¥288.96 |
250 | ¥2.41672 | ¥604.18 |
500 | ¥1.87554 | ¥937.77 |
1,000 | ¥1.78628 | ¥1,786.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.68120 | ¥6,724.80 |
8,000 | ¥1.57613 | ¥12,609.04 |
12,000 | ¥1.47105 | ¥17,652.60 |
28,000 | ¥1.39750 | ¥39,130.00 |