NUF8410MNT4G

DigiKey Part Number
NUF8410MNT4GOSTR-ND - Tape & Reel (TR)
NUF8410MNT4GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NUF8410MNT4G
Description
FILTER RC(PI) 100 OHM/8.5PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 8.5pF 16-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NUF8410MNT4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
8
Center / Cutoff Frequency
250MHz (Cutoff)
Attenuation Value
-20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 8.5pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-VFDFN Exposed Pad
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height
0.039" (1.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.36000¥5.36
10¥5.19400¥51.94
25¥4.24040¥106.01
50¥3.80860¥190.43
100¥3.46170¥346.17
250¥3.28896¥822.24
500¥2.94262¥1,471.31
1,000¥2.76961¥2,769.61
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.59649¥10,385.96
8,000¥2.42338¥19,387.04
12,000¥2.30221¥27,626.52
28,000¥2.25028¥63,007.84
Manufacturers Standard Package