NUF6401MNT1G | |
---|---|
DigiKey Part Number | NUF6401MNT1GOSTR-ND - Tape & Reel (TR) NUF6401MNT1GOSCT-ND - Cut Tape (CT) NUF6401MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6401MNT1G |
Description | FILTER RC(PI) 100 OHM/17PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF6401MNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 110MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -45°C ~ 105°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥3.03500 | ¥30.35 |
25 | ¥2.93440 | ¥73.36 |
50 | ¥2.83580 | ¥141.79 |
100 | ¥2.68970 | ¥268.97 |
250 | ¥2.24932 | ¥562.33 |
500 | ¥1.74556 | ¥872.78 |
1,000 | ¥1.66251 | ¥1,662.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56469 | ¥4,694.07 |
6,000 | ¥1.46689 | ¥8,801.34 |
15,000 | ¥1.36910 | ¥20,536.50 |
30,000 | ¥1.30064 | ¥39,019.20 |