TPD3F303DPVR

DigiKey Part Number
296-28299-2-ND - Tape & Reel (TR)
296-28299-1-ND - Cut Tape (CT)
296-28299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD3F303DPVR
Description
FILTER RC(PI) ESD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPD3F303DPVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
3
Center / Cutoff Frequency
294MHz, 308MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
47, 100
Values
R = 47Ohms, 100Ohms, C = 20pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.083" L x 0.063" W (2.10mm x 1.60mm)
Height
0.026" (0.65mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.78100¥57.81
25¥4.72320¥118.08
50¥4.24220¥212.11
100¥3.85620¥385.62
250¥3.66300¥915.75
500¥3.27756¥1,638.78
1,000¥3.08475¥3,084.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.89192¥8,675.76
6,000¥2.69914¥16,194.84
15,000¥2.56418¥38,462.70
30,000¥2.50634¥75,190.20
Manufacturers Standard Package