4700-008MLF

DigiKey Part Number
410-1196-2-ND - Tape & Reel (TR)
410-1196-1-ND - Cut Tape (CT)
410-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4700-008MLF
Description
FILTER LC(PI) 0.1UH/4000PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 4000pF 10 A Pill, Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
52dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
L = 0.1µH, C = 4000pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
Pill, Square
Size / Dimension
0.315" L x 0.090" W (8.00mm x 2.29mm)
Height
0.095" (2.41mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.64000¥15.64
10¥11.50200¥115.02
25¥11.23880¥280.97
50¥10.97680¥548.84
100¥9.93200¥993.20
250¥9.67032¥2,417.58
500¥8.36350¥4,181.75
1,000¥7.84084¥7,840.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.84080¥15,681.60
4,000¥7.47491¥29,899.64
6,000¥7.18741¥43,124.46
10,000¥6.79537¥67,953.70
Manufacturers Standard Package