EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,627 In Stock | 1 : ¥36.22000 Bulk | Bulk | Active | Low Pass | 5th | LC | 2 | - | 40dB @ 1MHz ~ 1GHz | - | 15 A | - | No | -40°C ~ 125°C | Data Lines for Mobile Devices | 50V | Through Hole | Block, 4 Lead | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.335" (8.50mm) | |||
3,476 In Stock | 1 : ¥86.03000 Cut Tape (CT) 500 : ¥75.70538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 44dB @ 100MHz | - | 10 A | C = 0.22µF | No | -55°C ~ 125°C | General Purpose | 100V | Surface Mount | 2220 (5750 Metric), 3 PC Pad | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.133" (3.38mm) |