SBSPP0500683MXT

DigiKey Part Number
1608-1205-2-ND - Tape & Reel (TR)
1608-1205-1-ND - Cut Tape (CT)
1608-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSPP0500683MXT
Description
FILTER LC(PI) 0.068UF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.068µF 1 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SBSPP0500683MXT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
37dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
1 A
Values
C = 0.068µF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.071" (1.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.39000¥36.39
10¥27.90900¥279.09
50¥25.21300¥1,260.65
100¥21.69510¥2,169.51
500¥17.00430¥8,502.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥15.83153¥23,747.30
3,000¥15.24520¥45,735.60
4,500¥14.95202¥67,284.09
Manufacturers Standard Package