EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300 In Stock | 1 : ¥56.19000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 35dB @ 100MHz | - | 15 A | C = 1500pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 125V | Chassis Mount | Axial, Bushing | 0.187" Dia x 0.200" L (4.75mm x 5.08mm) | - | |||
147 In Stock | 1 : ¥173.08000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 75dB @ 100MHz ~ 10GHz | - | 10 A | C = 0.028µF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 100V | Chassis Mount | Axial, Bushing | 0.187" Dia x 0.470" L (4.75mm x 11.94mm) | - | |||
288 In Stock | 1 : ¥239.55000 Tray | - | Tray | Active | Low Pass | 2nd | LC | 1 | - | 70dB @ 1GHz ~ 10GHz | - | 15 A | C = 1.2µF, 2.4µF | No | -55°C ~ 125°C | - | 50V | Chassis Mount | Axial, Bushing - 2 Solder Eyelets | 0.385" Dia x 0.357" L (9.78mm x 9.07mm) | - | ||
497 In Stock | 1 : ¥239.55000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 55dB @ 100MHz | - | 15 A | C = 5500pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 100V | Chassis Mount | Axial, Bushing, 1 Turret Lead | 0.187" Dia x 0.479" L (4.75mm x 12.16mm) | - | |||
144 In Stock | 1 : ¥202.74000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 3dB @ 100MHz | - | 15 A | C = 65pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 125V | Chassis Mount | Axial, Bushing | 0.187" Dia x 0.200" L (4.75mm x 5.08mm) | - | |||
165 In Stock | 1 : ¥239.55000 Tray | Tray | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 50dB @ 100MHz ~ 10GHz | - | 25 A | C = 1500pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 2000V (2kV) | Chassis Mount | Axial, Bushing - 2 Notched Leads | 0.500" Dia x 0.500" L (12.70mm x 12.70mm) | - | |||
83 In Stock | 1 : ¥73.70000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 38dB @ 100MHz | - | 15 A | C = 2000pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 100V | Chassis Mount | Axial, Bushing | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | - | |||
65 In Stock | 1 : ¥238.02000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 65dB @ 100MHz | - | 10 A | C = 5000pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 100V | Chassis Mount | Axial, Bushing, 1 Turret Lead | 0.250" Dia x 0.469" L (6.35mm x 11.91mm) | - | |||
5 In Stock | 1 : ¥138.05000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 75dB @ 100MHz ~ 10GHz | - | 10 A | C = 0.05µF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 70V | Chassis Mount | Axial, Bushing | 0.250" Dia x 0.807" L (6.35mm x 20.49mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥145.62000 Bulk | Bulk | Active | - | - | LC | - | - | 15dB @ 30kHz, 28dB @ 50kHz, 33dB @ 300kHz, 44dB @ 1MHz, 60dB @ 10MHz, 70dB @ 1GHz, 70dB @ 10GHz | - | 15 A | C = 2.4µF | - | - | - | 100V | Chassis Mount | Axial, Bushing - 2 Solder Eyelets | 0.385" Dia x 0.357" L (9.78mm x 9.07mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥239.55000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 55dB @ 100MHz | - | 25 A | C = 3000pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 500V | Chassis Mount | Axial, Bushing - 2 Notched Leads | 0.375" Dia x 0.687" L (9.52mm x 17.44mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥239.55000 Bulk | Bulk | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 45dB @ 100MHz | - | 10 A | C = 1500pF | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 200V | Chassis Mount | Axial, Bushing, 1 Turret Lead | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | - |