MEA1608L50R0TA0G | |
---|---|
DigiKey Part Number | 445-6729-2-ND - Tape & Reel (TR) 445-6729-1-ND - Cut Tape (CT) 445-6729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA1608L50R0TA0G |
Description | FILTER LC 50MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA1608L50R0TA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | 20dB @ 500MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.98700 | ¥39.87 |
25 | ¥3.25760 | ¥81.44 |
50 | ¥2.92440 | ¥146.22 |
100 | ¥2.65830 | ¥265.83 |
250 | ¥2.52556 | ¥631.39 |
500 | ¥2.25962 | ¥1,129.81 |
1,000 | ¥2.12675 | ¥2,126.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.99379 | ¥7,975.16 |
8,000 | ¥1.86087 | ¥14,886.96 |
12,000 | ¥1.76784 | ¥21,214.08 |
28,000 | ¥1.72796 | ¥48,382.88 |