EMI/RFI Filters (LC, RC Networks)

Results: 2
Series
EMIFIL®, BNXEMIFIL®, NFE31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Order
3rd5th
Technology
LCLC (T-Type)
Number of Channels
12
Attenuation Value
35dB @ 50kHz ~ 1GHz-
Resistance - Channel (Ohms)
0.00043-
Current
6 A20 A
Values
C = 10µFC = 220pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Applications
-General Purpose
Package / Case
4-SMD, No Lead1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.476" L x 0.358" W (12.10mm x 9.10mm)
Height
0.069" (1.75mm)0.146" (3.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
7,851
In Stock
1 : ¥51.94000
Cut Tape (CT)
400 : ¥30.72573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 50kHz ~ 1GHz
0.00043
20 A
C = 10µF
No
-55°C ~ 125°C
-
25V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
NFE31P Series
NFE31PT221D1E9L
FILTER LC(T) 220PF SMD
Murata Electronics
23,318
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,000 : ¥2.14494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
3rd
LC (T-Type)
1
-
-
-
6 A
C = 220pF
No
-40°C ~ 85°C
General Purpose
25V
Surface Mount
1206 (3216 Metric), 3 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.069" (1.75mm)
Showing
of 2

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.