NFE61PT472C1H9L

DigiKey Part Number
490-2554-2-ND - Tape & Reel (TR)
490-2554-1-ND - Cut Tape (CT)
490-2554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFE61PT472C1H9L
Description
FILTER LC(T) 4700PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 2 A 2706 (6816 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE61PT472C1H9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
2 A
Values
C = 4700pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
2706 (6816 Metric), 3 PC Pad
Size / Dimension
0.268" L x 0.063" W (6.80mm x 1.60mm)
Height
0.075" (1.90mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
10¥7.11600¥71.16
25¥5.81480¥145.37
50¥5.21980¥260.99
100¥4.74620¥474.62
250¥4.50872¥1,127.18
500¥4.03400¥2,017.00
1,000¥3.79673¥3,796.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.55942¥8,898.55
5,000¥3.32212¥16,610.60
12,500¥3.15602¥39,450.25
25,000¥3.08483¥77,120.75
Manufacturers Standard Package