NUF8410MNT4G | |
---|---|
DigiKey Part Number | NUF8410MNT4GOSTR-ND - Tape & Reel (TR) NUF8410MNT4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NUF8410MNT4G |
Description | FILTER RC(PI) 100 OHM/8.5PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 8.5pF 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF8410MNT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 8.5pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFDFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥5.19400 | ¥51.94 |
25 | ¥4.24040 | ¥106.01 |
50 | ¥3.80860 | ¥190.43 |
100 | ¥3.46170 | ¥346.17 |
250 | ¥3.28896 | ¥822.24 |
500 | ¥2.94262 | ¥1,471.31 |
1,000 | ¥2.76961 | ¥2,769.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.59649 | ¥10,385.96 |
8,000 | ¥2.42338 | ¥19,387.04 |
12,000 | ¥2.30221 | ¥27,626.52 |
28,000 | ¥2.25028 | ¥63,007.84 |