NFE31PT222Z1E9L

DigiKey Part Number
490-2547-2-ND - Tape & Reel (TR)
490-2547-1-ND - Cut Tape (CT)
490-2547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFE31PT222Z1E9L
Description
FILTER LC(T) 2200PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 6 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE31PT222Z1E9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
Values
C = 2200pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.069" (1.75mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.54800¥45.48
25¥3.71000¥92.75
50¥3.33240¥166.62
100¥3.02980¥302.98
250¥2.87816¥719.54
500¥2.57518¥1,287.59
1,000¥2.42370¥2,423.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.42374¥4,847.48
4,000¥2.27225¥9,089.00
6,000¥2.12077¥12,724.62
10,000¥2.01473¥20,147.30
Manufacturers Standard Package