EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,927 In Stock | 1 : ¥4.34000 Cut Tape (CT) 10,000 : ¥1.86333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | 250MHz (Cutoff) | 30dB @ 700MHz ~ 3GHz | - | 350 mA | - | No | -55°C ~ 125°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
25,973 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.42374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | - | - | - | 6 A | C = 2200pF | No | -40°C ~ 85°C | General Purpose | 25V | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.069" (1.75mm) | |||
5,965 In Stock | 1 : ¥30.69000 Cut Tape (CT) 1,500 : ¥13.35677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 37dB @ 100MHz | - | 1 A | C = 1000pF | No | - | General Purpose | 100V | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | |||
21,010 In Stock | 1 : ¥34.77000 Cut Tape (CT) 1,500 : ¥15.12446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 37dB @ 100MHz | - | 1 A | C = 0.15µF | No | - | General Purpose | 25V | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | |||
1,511 In Stock | 1 : ¥31.37000 Cut Tape (CT) 1,500 : ¥13.65352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 37dB @ 100MHz | - | 1 A | C = 0.1µF | No | - | General Purpose | 25V | Surface Mount | 1206 (3216 Metric), 3 PC Pad | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.55000 Cut Tape (CT) 4,000 : ¥3.17852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 50MHz (Cutoff) | - | - | 75 mA | L = 350nH, C = 110pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) |