Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,088 In Stock | 1 : ¥430.11000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Cable Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
214 In Stock 514 Factory | 1 : ¥435.69000 Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | - | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
40 In Stock | 1 : ¥983.86000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
38 In Stock | 1 : ¥1,037.47000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
34 In Stock | 1 : ¥1,896.46000 Box | Box | Active | Chassis Mount | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure, Illuminated (Red) | 2A (DC) | - | 24 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VDC | |||
6 In Stock | 1 : ¥1,453.14000 Bulk | Bulk | Active | Chassis Mount | Pull or Twist | 4PST-2NO/2NC | On-Off, Off-On | Control Box Enclosure | 2A (DC) | - | 24 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
4 In Stock | 1 : ¥853.82000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NO/NC | On-Off, Off-On | Control Box Enclosure | 2A (DC) | - | 24 V | Circular - 22.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
10 In Stock | 1 : ¥1,187.71000 Bulk | - | Bulk | Active | Free Hanging | Twist | DPST-NC | On-Off | Control Box Enclosure, Status Indicator | 100mA (AC/DC) | - | - | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | ||
3 In Stock | 1 : ¥3,166.62000 Box | Box | Active | Panel Mount, Front | Key Lock | DPST-NO/NC | On-Off, Off-On | - | 6A (AC), 550mA (DC) | 120 V | 125 V | Circular - 22.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -40°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥298.75000 Bag | Bag | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -25°C ~ 65°C | - |