System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥10,885.81000 Tray | Tray | Active | MCU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 600MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 192K+ Logic Cells | 0°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥15,003.42000 Tray | Tray | Active | MCU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 600MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 256K+ Logic Cells | 0°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) |