System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207 In Stock | 1 : ¥1,003.16000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 40K Logic Elements | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
34 In Stock | 1 : ¥2,353.99000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | 672-FBGA | 672-UBGA (23x23) | |||
60 In Stock | 1 : ¥2,765.19000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | 672-FBGA | 672-UBGA (23x23) | |||
26 In Stock | 1 : ¥4,340.72000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | 896-BGA | 896-FBGA (31x31) | |||
60 In Stock | 1 : ¥2,670.40000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | 672-FBGA | 672-UBGA (23x23) | |||
0 In Stock Check Lead Time | 84 : ¥1,031.07321 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 40K Logic Elements | 0°C ~ 85°C (TJ) | 484-FBGA | 484-UBGA (19x19) |