System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥2,765.19000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | 672-FBGA | 672-UBGA (23x23) | |||
207 In Stock | 1 : ¥1,003.16000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 40K Logic Elements | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
120 In Stock | 1 : ¥1,165.63000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 25K Logic Elements | -40°C ~ 100°C (TJ) | 672-FBGA | 672-UBGA (23x23) | |||
90 In Stock | 1 : ¥683.41000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | 672-FBGA | 672-UBGA (23x23) | |||
34 In Stock | 1 : ¥2,052.45000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 40K Logic Elements | -40°C ~ 100°C (TJ) | 672-FBGA | 672-UBGA (23x23) | |||
60 In Stock | 1 : ¥2,670.40000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | 672-FBGA | 672-UBGA (23x23) | |||
23 In Stock | 1 : ¥2,289.30000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | -40°C ~ 100°C (TJ) | 896-BGA | 896-FBGA (31x31) | |||
9 In Stock | 1 : ¥2,522.79000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | 896-BGA | 896-FBGA (31x31) | |||
0 In Stock Check Lead Time | 60 : ¥1,579.07933 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 40K Logic Elements | 0°C ~ 85°C (TJ) | 672-FBGA | 672-UBGA (23x23) |