System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥535.03000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 23K Logic Cells | 0°C ~ 85°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
454 In Stock | 1 : ¥614.34000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | 0°C ~ 85°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
147 In Stock | 1 : ¥812.61000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
128 In Stock | 1 : ¥883.29000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
434 In Stock | 1 : ¥706.86000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
0 In Stock Check Lead Time | 90 : ¥1,483.51167 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : ¥3,692.77000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 1GHz | Kintex™-7 FPGA, 125K Logic Cells | 0°C ~ 100°C (TJ) | 484-BBGA, FCBGA | 484-FCBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥17,558.72000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | Kintex™-7 FPGA, 275K Logic Cells | -40°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) |