System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥26,456.10000 Tray | Tray | Active | MCU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 600MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 504K+ Logic Cells | 0°C ~ 100°C (TJ) | 1517-BBGA, FCBGA | 1517-FCBGA (40x40) | |||
0 In Stock Check Lead Time | 1 : ¥26,681.86000 Tray | Tray | Active | MCU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 600MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 504K+ Logic Cells | 0°C ~ 100°C (TJ) | 1156-BBGA, FCBGA | 1156-FCBGA (35x35) | |||
0 In Stock Check Lead Time | 1 : ¥35,445.83000 Tray | Tray | Active | MCU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 533MHz, 600MHz, 1.3GHz | Zynq®UltraScale+™ FPGA, 504K+ Logic Cells | 0°C ~ 100°C (TJ) | 1156-BBGA, FCBGA | 1156-FCBGA (35x35) |