System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥190.80000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 128KB | 64KB | DDR | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 5K Logic Modules | -40°C ~ 100°C (TJ) | 400-LFBGA | 400-VFBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : ¥248,267.40000 Tray | Tray | Active | MCU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DDR, DMA, PCIe | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 533MHz, 1.333GHz | Zynq®UltraScale+™ FPGA, 930K+ Logic Cells | -40°C ~ 100°C (TJ) | 1517-BBGA, FCBGA | 1517-FCBGA (40x40) |