System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : ¥2,858.53000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | -40°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
12 In Stock | 1 : ¥4,232.76000 Tray | - | Tray | Active | MPU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | 0°C ~ 100°C (TJ) | 530-WFBGA, FCBGA | 530-FCBGA (16x9.5) | ||
10 In Stock | 1 : ¥3,474.87000 Tray | Tray | Active | MPU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | - | 533MHz, 1.333GHz | - | -40°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) | |||
24 In Stock | 1 : ¥3,878.68000 Tray | Tray | Active | MPU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 256KB | DMA, WDT | - | 533MHz, 600MHz, 1.333GHz | - | -40°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
1 In Stock | 1 : ¥3,613.87000 Tray | - | Tray | Active | MPU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 533MHz, 1.3GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | -40°C ~ 100°C (TJ) | 530-WFBGA, FCBGA | 530-FCBGA (16x9.5) | ||
0 In Stock Check Lead Time | 2 : ¥2,088.75000 Tray | Tray | Active | MPU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | - | 500MHz, 1.2GHz | - | 0°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) |