System On Chip (SoC)

Results: 2
Series
Versal® PremiumVersal™ Prime
Primary Attributes
Versal™ Premium FPGA, 3.7M Logic CellsVersal™ Prime FPGA, 1.9M Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 100°C (TJ)
Package / Case
1760-BFBGA, FCBGA2785-BFBGA
Supplier Device Package
1760-FCBGA (40x40)2785-BGA (50x50)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Package / Case
Supplier Device Package
VSVD1760
XCVM1802-1LLIVSVD1760
IC VERSAL AICORE FPGA 1760BGA
AMD
0
In Stock
Check Lead Time
1 : ¥135,658.16000
Tray
Tray
Active
MPU, FPGA
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
-
256KB
DDR, DMA, PCIe
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
400MHz, 1GHz
Versal™ Prime FPGA, 1.9M Logic Cells
-40°C ~ 100°C (TJ)
1760-BFBGA, FCBGA
1760-FCBGA (40x40)
2785 BGA
XCVP1502-1LSEVSVA2785
IC VERSAL PREM ACAP FPGA 2785BGA
AMD
0
In Stock
Check Lead Time
1 : ¥244,335.59000
Tray
Tray
Active
MPU, FPGA
Dual ARM® Cortex®-A72 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5F with CoreSight™
-
256KB
DDR, DMA, PCIe
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
400MHz, 1GHz
Versal™ Premium FPGA, 3.7M Logic Cells
0°C ~ 100°C (TJ)
2785-BFBGA
2785-BGA (50x50)
Showing
of 2

System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.