System On Chip (SoC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥180.62000 Box | - | Box | Active | MPU | ARM Cortex-M7 | 2MB | 1MB | PWM | CANbus, Ethernet, I2C, MMC/SD, SPI, UART/USART, USB | 480MHz | - | -40°C ~ 85°C | 100-LQFP | 100-LQFP (14x14) | ||
462 In Stock | 1 : ¥650.60000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | 325-TFBGA, FCBGA | 325-FCBGA (11x11) | |||
1,047 In Stock | 1 : ¥757.88000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 512KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 80MHz | ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops | 0°C ~ 85°C (TJ) | 484-BGA | 484-FPBGA (23x23) | |||
111 In Stock | 1 : ¥293.72000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | - | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 10K Logic Modules | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
434 In Stock | 1 : ¥706.86000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
0 In Stock Check Lead Time | 1 : ¥414.10000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 80MHz | ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FPBGA (17x17) |