Results: 0
Manufacturer
Infineon TechnologiesLattice Semiconductor CorporationMicrochip TechnologyRenesas Electronics Operations Services LimitedTexas Instruments
Series
-16V820V822V10EPIC™GAL®16LV8GAL®16V8GAL®18V10GAL®20RA10GAL®20V8GAL®22LV10GAL®22V10GAL®26CV12GAL®26V12
Packaging
BoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Programmable Type
EE PLDEPLDPALPAL FLASH
Number of Macrocells
468101232192
Voltage - Input
3V3V ~ 5.5V3.3V4.5V ~ 5.5V5V
Speed
2.3 ns4 ns5 ns7 ns7.5 ns10 ns12 ns15 ns20 ns25 ns30 ns
Mounting Type
Surface MountThrough Hole
Package / Case
20-CDIP (0.300", 7.62mm)20-CFlatPack20-CLCC20-DIP (0.300", 7.62mm)20-LCC (J-Lead)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)24-CDIP (0.300", 7.62mm)24-DIP (0.300", 7.62mm)24-SOIC (0.295", 7.50mm Width)24-TSSOP (0.173", 4.40mm Width)28-CLCC28-LCC (J-Lead)28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-CDIP20-CFP20-LCCC (8.89x8.89)20-PDIP20-PLCC (9x9)20-SOIC20-TSSOP24-CDIP24-PDIP24-SOIC24-TSSOP28-LCCC (11.43x11.43)28-PLCC (11.51x11.51)28-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.