Microprocessors

Results: 7
Number of Cores/Bus Width
2 Core, 64-Bit3 Core, 64-Bit
Security Features
-AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
119
In Stock
1 : ¥99.75000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
952
In Stock
1 : ¥133.00000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : ¥133.00000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
952
In Stock
1 : ¥139.40000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : ¥139.40000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
952
In Stock
1 : ¥146.13000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
150 : ¥94.24847
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Showing
of 7

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.