Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥786.09000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
41 In Stock | 1 : ¥1,085.17000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
60 In Stock | 1 : ¥635.52000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TA) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
590 In Stock | 1 : ¥1,085.17000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥745.53367 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.2GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥778.08150 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥745.53367 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.2GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
60 Marketplace | Unavailable | Bulk | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 1 : ¥786.09000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 1 : ¥904.06000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TA) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 500 : ¥767.33306 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | DDR3, DDR3L, LPDDR2 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥745.54733 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥745.54733 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥778.08150 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 500 : ¥852.30234 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥857.47583 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥857.47583 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART |