Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
787 In Stock | 1 : ¥193.59000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, DDR, DDR2 | No | Keypad | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | -20°C ~ 70°C (TA) | - | Surface Mount | 400-LFBGA | 400-LFBGA (17x17) | I2C, I2S, MMC/SD/SDIO, SPI, SSI, SSP, UART | |||
399 In Stock | 1 : ¥356.47000 Tray | Tray | Active | ARM® Cortex®-A9, ARM® Cortex®-M4 | 2 Core, 32-Bit | 200MHz, 800MHz | Multimedia; NEON™ MPE | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD, LVDS | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | 1.8V, 2.5V, 2.8V, 3.15V | -40°C ~ 125°C (TJ) | A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE | Surface Mount | 529-LFBGA | 529-MAPBGA (19x19) | AC'97, CAN, I2C, I2S, MLB, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADC | |||
300 In Stock | 1 : ¥746.93000 Tray | Tray | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TA) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
58 In Stock | 1 : ¥5,600.89000 Tray | Tray | Active | ARM® Cortex®-A72 | 16 Core, 64-Bit | 2.2GHz | - | DDR4 | Yes | - | 100Gbps (2) | SATA 3.0 (4) | USB 3.0 (2) + PHY (2) | 1.2V, 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Secure Boot, TrustZone® | Surface Mount | 1517-BBGA, FCBGA | 1517-FCPBGA (40x40) | CANbus, I2C, MMC/SD, SPI, UART | |||
0 In Stock Check Lead Time | 260 : ¥91.56681 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 272-LFBGA | 272-MAPBGA (9x9) | CANbus, I2C, SPI, UART |