Microprocessors

Results: 3
Speed
800MHz1.0GHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
324-NFBGA(15x15)
AM3352BZCZA100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
535
In Stock
1 : ¥155.17000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3358BZCZA100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
4,251
In Stock
1 : ¥162.80000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3359BZCZA80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
2,833
In Stock
1 : ¥177.33000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
Showing
of 3

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.