Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,088 In Stock | 1 : ¥101.88000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 792MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
2,887 In Stock | 1 : ¥286.28000 Tray | Tray | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | - | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA | 624-MAPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
91 In Stock | 1 : ¥454.74000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CAN, I2C, PCIe, SDHC, SPI, UART | |||
271 In Stock | 1 : ¥676.32000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
138 In Stock | 1 : ¥221.09000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-M7 | 4 Core, 64-Bit | 1.4GHz | Multimedia; NEON™ MPE | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | GbE | - | USB 2.0 OTG + PHY (1) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 306-TFBGA | 306-TFBGA (11x11) | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |||
636 In Stock | 1 : ¥622.14000 Tray | Tray | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TA) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
150 In Stock | 1 : ¥123.15000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (1) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CAN, I2C, SPI, UART | |||
720 In Stock | 1 : ¥136.12000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
60 In Stock | 60 : ¥621.37817 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.2GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 420 : ¥249.64629 Tray | Tray | Active | ARM® Cortex®-A9, ARM® Cortex®-M4 | 2 Core, 32-Bit | 200MHz, 800MHz | Multimedia; NEON™ MPE | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD, LVDS | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | 1.8V, 2.5V, 2.8V, 3.15V | -40°C ~ 105°C (TA) | A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE | Surface Mount | 529-LFBGA | 529-MAPBGA (19x19) | AC'97, CAN, I2C, I2S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADC | |||
0 In Stock Check Lead Time | 152 : ¥179.74882 Tray | Tray | Active | ARM® Cortex®-A7, ARM® Cortex®-M4 | 2 Core, 32-Bit | 1GHz | Multimedia; NEON™ MPE | DDR3, DDR3L, LPDDR2, LPDDR3 | No | Keypad, LCD, MIPI | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | 1.8V, 3.3V | -20°C ~ 105°C (TJ) | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | Surface Mount | 488-TFBGA | 488-TFBGA (12x12) | AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART | |||
0 In Stock Check Lead Time | 750 : ¥354.37072 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR2, DDR3 | Yes | Keypad, LCD | 10/100Mbps (1) | SATA 1.5Gbps (1) | USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) | 1.3V, 1.8V, 2.775V, 3.3V | -20°C ~ 85°C (TC) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 529-FBGA | 529-FBGA (19x19) | 1-Wire, AC'97, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 750 : ¥372.64511 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR2, DDR3 | Yes | Keypad, LCD, LVDS | 10/100Mbps (1) | SATA 1.5Gbps (1) | USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) | 1.3V, 1.8V, 2.775V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 529-FBGA | 529-FBGA (19x19) | 1-Wire, AC'97, CAN, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART |